Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAU-15P-K87-F0

D Subminiature Connector - 15 Contact - Male - 0.108 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 15 Contact - Male - 0.108 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle
Search Keywords: DAU15PK87F0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAU-15P-K87-F0
Alias/AKA: 110974-0033
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Type: Housing
Body Orientation: Straight
Mounting: Cable Mount
Gender: RCP
Termination Method: Crimp
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAU-15P-K87-F0 RoHS compliant?
Yes, DAU-15P-K87-F0 is RoHS compliant.
What is the lead time for DAU-15P-K87-F0?
The standard lead time for DAU-15P-K87-F0 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 1/28/27
2,353   can ship 2/18/27
5,000   can ship 2/22/27
Minimum Order Quantity:
5
28 Weeks can ship 5/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.35
25
$7.33
210
$5.97
420
$5.50
630
$5.35
1,050
$5.16
2,520
$5.15
5,040 +
$5.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!