Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAU-15P-K87

D Subminiature Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector
Search Keywords: DAU15PK87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAU-15P-K87
Alias/AKA: 121551-1855
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 210
Gender: Pin
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DAU-15P-K87 RoHS compliant?
Yes, DAU-15P-K87 is RoHS compliant.
What is the lead time for DAU-15P-K87?
The standard lead time for DAU-15P-K87 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 630
Ships today, if you order in
Minimum Order Quantity:
5
44 Weeks can ship 9/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.16
25
$17.06
50
$14.70
210
$13.06
420
$13.03
630
$13.00
1,050 +
$12.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!