- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DANGZ-15P-P1
ITT CANNON
DANGZ-15P-P1
Conn D-Subminiature PIN 15 POS Press Fit ST Thru-Hole 15 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 15 POS Press Fit ST Thru-Hole 15 Terminal 1 Port
Search Keywords: DANGZ15PP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DANGZ-15P-P1
-
Alias/AKA:121584-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:PRESS FIT
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DANGZ-15P-P1 RoHS compliant?
Yes, DANGZ-15P-P1 is RoHS compliant.
What is the lead time for DANGZ-15P-P1?
The standard lead time for DANGZ-15P-P1 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
30 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
53
$40.38
105
$21.58
158
$15.14
210 +
$14.84
Click for Quote
Log in
to unlock special pricing