- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMZ-7C2S-N-A197
DAMZ-7C2S-N-A197
ITT CANNON
Conn D-Subminiature SKT 2Coaxial/5Signal POS Solder ST Thru-Hole 11 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 2Coaxial/5Signal POS Solder ST Thru-Hole 11 Terminal 1 Port
Search Keywords: DAMZ7C2SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMZ-7C2S-N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
45 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
53
$155.27
105
$82.73
158
$56.71
210 +
$55.58
Click for Quote
Log in
to unlock special pricing