- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMZ-15S-N-A197
DAMZ-15S-N-A197
ITT CANNON
D-Sub Receptacle - Female Sockets - 15 Position - 2 Rows - 2 (DA, A) Shell Size - Board Side (4-40) - Solder Termination - Pan ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Receptacle - Female Sockets - 15 Position - 2 Rows - 2 (DA, A) Shell Size - Board Side (4-40) - Solder Termination - Panel Mount, Through Hole.
Search Keywords: DAMZ15SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMZ-15S-N-A197
-
Alias/AKA:053512-1714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Ships today, if you order in
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$44.62
5
$31.18
10
$29.16
25
$28.24
50
$27.08
100
$26.81
250 +
$25.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT