Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMZ-11C1S-N-A197

Conn D-Subminiature SKT 10Signal/1Cavity POS Solder ST Thru-Hole 11 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 10Signal/1Cavity POS Solder ST Thru-Hole 11 Terminal 1 Port
Search Keywords: DAMZ11C1SNA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAMZ-11C1S-N-A197
Alias/AKA: 053512-1691
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: A
Number of Contacts: 10Signal/1Cavity
Contact Plating: Gold Over Nickel,Gold Over Copper
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAMZ-11C1S-N-A197 RoHS compliant?
Yes, DAMZ-11C1S-N-A197 is RoHS compliant.
What is the lead time for DAMZ-11C1S-N-A197?
The standard lead time for DAMZ-11C1S-N-A197 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
44 Weeks can ship 9/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
53
$151.91
105
$80.94
158
$55.49
210 +
$54.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!