- Ana Sayfa ›
- All Products›
- DAMY-3W3S-K126
DAMY-3W3S-K126
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Socket Steel Combo D Series | ITT Cannon DAMY3W3SK126
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Rectangular D-Sub Metal Mixed Layout Socket Steel Combo D Series | ITT Cannon DAMY3W3SK126
Search Keywords: DAMY3W3SK126
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:ITT CANNON
-
Parça Numarası:DAMY-3W3S-K126
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
70 -
Contacts:delivery without size 8 contacts, please order separately
-
Color Insulator:Black
-
Salt Spray Test:20 hours
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Shell Finish:Tin over nickel plating
-
Contact Arrangement:3W3 (3 empty size 8 cavities)
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:Dual Float Mount
-
Operating Temperature:-55°/+125 °
-
Gender:Socket
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
53
32 Weeks
Gemi olabilir
12.21.26
PRICE (USD)
MİKTAR
Unit Price
53
$18.96
105
$11.78
158
$9.29
210 +
$9.11
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için