- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMY-3W3S
ITT CANNON
DAMY-3W3S
Conn D-Subminiature SKT 3Cavity POS ST 3 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 3Cavity POS ST 3 Terminal 1 Port
Search Keywords: DAMY3W3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMY-3W3S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:SKT
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:3Cavity
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DAMY-3W3S RoHS compliant?
No, DAMY-3W3S is not RoHS compliant.
What is the lead time for DAMY-3W3S?
The standard lead time for DAMY-3W3S is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
459
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$3.66
50
$3.27
100
$3.20
250
$3.15
500
$2.31
1,000
$2.05
2,500
$2.02
5,000 +
$1.82
Click for Quote
Log in
to unlock special pricing