ITT CANNON Authorized Distributor

DAMV-3H3S-N-A197

D Subminiature Connector - 3 Contact - Female - Solder Terminal - #4-40 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 3 Contact - Female - Solder Terminal - #4-40 - Receptacle
Search Keywords: DAMV3H3SNA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAMV-3H3S-N-A197
Alias/AKA: 053512-1649
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Gender: Socket
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DAMV-3H3S-N-A197 RoHS compliant?
Yes, DAMV-3H3S-N-A197 is RoHS compliant.
What is the lead time for DAMV-3H3S-N-A197?
The standard lead time for DAMV-3H3S-N-A197 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
MOQ for out of Stock Qty:
53
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$116.10
10
$115.81
25
$115.53
53
$115.23
105
$61.39
158
$42.09
210 +
$41.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!