- Home ›
- All Products›
- DAMV-3H3P-N-K127
DAMV-3H3P-N-K127
ITT CANNON
Conn Combo D-Subminiature PIN 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: DAMV3H3PNK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMV-3H3P-N-K127
-
Alias/AKA:053512-1647
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
35 -
Mating Cycles:50
-
Salt Spray Test:20 hours
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Contact Finish:30 Micro-inch gold
-
Contact Resistance:10 milli Ohm max
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:3H3 (0 contacts size 20, 3 contacts size 8)
-
Current Rating Size 8 Contacts:40 A max
-
Gender:Pin
-
Shell Material:Steel
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:AWG 8-26
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Operating Temperature:-55°/+125 °
-
Contact Type:Straight PCB US footprint
-
Shell Finish:Tin over nickel plating
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
53
$109.51
105
$58.35
158
$40.00
210 +
$39.20
Click for Quote
Log in
to unlock special pricing