- Home ›
- All Products›
- DAMP-7H2S-J-K126
DAMP-7H2S-J-K126
ITT CANNON
Connector, Hybrid D-Shell, PCB Mount, PLUG, 5+2 Contacts, SKT, R ANGLE PC TAIL Terminal, #4-40
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, Hybrid D-Shell, PCB Mount, PLUG, 5+2 Contacts, SKT, R ANGLE PC TAIL Terminal, #4-40
Search Keywords: DAMP7H2SJK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMP-7H2S-J-K126
-
Alias/AKA:053512-1769
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
Supplier Standard Pack:
35 -
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Color Insulator:Black
-
Contact Finish:30 Micro-inch gold
-
Gender:Socket
-
Current Rating Size 8 Contacts:40 A max
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
Contact Arrangement:7H2 (5 contacts size 20, 2 contacts size 8)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:Tin over nickel plating
-
Salt Spray Test:20 hours
-
Mating Cycles:50
-
Contact Type:Right angle US footprint
-
Contact Resistance:10 milli Ohm max
-
Mounting Method:90° Metal Bracket, 4-40 Fastener
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
53
$133.98
105
$71.38
158
$48.94
210 +
$47.96
Click for Quote
Log in
to unlock special pricing