- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMP-7C2S-J-K126
ITT CANNON
DAMP-7C2S-J-K126
Conn Combo D-Subminiature SKT 2Coaxial/5Signal POS Solder RA Thru-Hole 7 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Combo D-Subminiature SKT 2Coaxial/5Signal POS Solder RA Thru-Hole 7 Terminal 1 Port
Search Keywords: DAMP7C2SJK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMP-7C2S-J-K126
-
Alias/AKA:053512-1605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
70 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Frequently Asked Questions
Is DAMP-7C2S-J-K126 RoHS compliant?
Yes, DAMP-7C2S-J-K126 is RoHS compliant.
What is the lead time for DAMP-7C2S-J-K126?
The standard lead time for DAMP-7C2S-J-K126 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
53
$223.67
105
$115.33
158
$78.26
210 +
$76.69
Click for Quote
Log in
to unlock special pricing