Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMN-15P-N-K87

D Subminiature Connector - 15 Contact - Male - 0.108 inch Pitch - Solder Terminal - #4-40 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 15 Contact - Male - 0.108 inch Pitch - Solder Terminal - #4-40 - Plug
Search Keywords: DAMN15PNK87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAMN-15P-N-K87
Alias/AKA: 053512-2312
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAMN-15P-N-K87 RoHS compliant?
Yes, DAMN-15P-N-K87 is RoHS compliant.
What is the lead time for DAMN-15P-N-K87?
The standard lead time for DAMN-15P-N-K87 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.33
5
$24.63
10
$23.49
25
$22.79
50
$21.81
100
$20.92
250 +
$16.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!