Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMMY-3W3P

Conn D-Subminiature PIN 3 POS Crimp Cable Mount 3 Terminal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 3 POS Crimp Cable Mount 3 Terminal
Search Keywords: DAMMY3W3P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAMMY-3W3P
Alias/AKA: 051520-0058
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: D-Subminiature
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Number of Contacts: 3
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAMMY-3W3P RoHS compliant?
No, DAMMY-3W3P is not RoHS compliant.
What is the lead time for DAMMY-3W3P?
The standard lead time for DAMMY-3W3P is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$25.63
25
$25.57
53
$25.51
105
$15.85
158
$12.51
210 +
$12.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!