DAMME-15P-M

ITT CANNON

Connector, D-sub, Rectangular, DMM, A, 15, Plug, | ITT Cannon DAMME15PM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, D-sub, Rectangular, DMM, A, 15, Plug, | ITT Cannon DAMME15PM
Search Keywords: DAMME15PM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DAMME-15P-M
  • Alias/AKA:
    051520-0027
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Salt Spray Test:
    48 hours {96 Hrs for Stainless Steel}
  • Hardware:
    4-40 Clinchnut
  • Current Rating:
    7.5 A max
  • Contact Type:
    Straight PCB
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Color Insulator:
    Black
  • Operating Temperature:
    -55°/+150 °
  • Contact Resistance:
    7.5 milli Ohm max
  • Shell Material:
    Steel
  • Gender:
    Pin
  • Shell Finish:
    Yellow chromate over zinc
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • General:
    D*M High reliable D-Sub Connectors
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Wire Gauge Range Awg:
    AWG 20-28
  • Contact Material:
    Copper Alloy
  • Contact Finish:
    gold over nickel (Performance Class 2)
  • Mating Cycles:
    500
  • Contact Arrangement:
    15 contacts size 20
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
25
$98.06
50
$51.91
75
$36.53
100 +
$35.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!