- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMM-7W2S
DAMM-7W2S
ITT CANNON
Conn D-Subminiature SKT 5Signal/2Cavity POS Solder Pot ST Thru-Hole 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 5Signal/2Cavity POS Solder Pot ST Thru-Hole 5 Terminal 1 Port
Search Keywords: DAMM7W2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMM-7W2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Socket
-
Termination Method:Solder Pot
-
Shell Size:A
-
Number of Contacts:5Signal/2Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$19.52
10
$18.62
25
$18.06
70
$17.29
140
$16.58
280
$16.13
560 +
$11.99
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn D-Subminiature SKT 5Signal/2Cavity POS Solder Pot ST Thru-Hole 5 Terminal 1 Port
In Stock:
69
Minimum Order:
5