Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMM-7W2P

Conn D-Subminiature PIN 5Signal/2Cavity POS Solder Pot ST Thru-Hole 5 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 5Signal/2Cavity POS Solder Pot ST Thru-Hole 5 Terminal 1 Port
Search Keywords: DAMM7W2P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAMM-7W2P
Alias/AKA: 051520-0002
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder Pot
Shell Size: A
Number of Contacts: 5Signal/2Cavity
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DAMM-7W2P RoHS compliant?
No, DAMM-7W2P is not RoHS compliant.
What is the lead time for DAMM-7W2P?
The standard lead time for DAMM-7W2P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.87
10
$8.88
25
$8.78
70
$8.52
140
$8.44
280
$8.42
560 +
$8.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!