- Home ›
- All Products›
- DAMM-7H2S-N
DAMM-7H2S-N
ITT CANNON
Conn Combo D-Subminiature SKT 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port
Search Keywords: DAMM7H2SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMM-7H2S-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Contact Resistance:10 milli Ohm max
-
Shell Material:Steel
-
Color Insulator:Black
-
Contact Type:Straight PCB US footprint
-
Shell Finish:Yellow chromate over zinc
-
Contact Finish:gold over nickel (Performance Class 1)
-
Current Rating Size 8 Contacts:40 A max
-
Gender:Socket
-
Current Rating Signal Contacts:7.5 max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:.120" (3,05mm) Through Hole
-
Contact Arrangement:7H2 (5 contacts size 20, 2 contacts size 8)
-
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+150 °
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Mating Cycles:500
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:500 VAC at sea level
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
53
$96.46
105
$51.40
158
$35.23
210 +
$34.53
Click for Quote
Log in
to unlock special pricing