Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMM-3W3S

Conn D-Subminiature RCP 3 POS Crimp ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature RCP 3 POS Crimp ST Cable Mount
Search Keywords: DAMM3W3S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAMM-3W3S
Alias/AKA: 051521-0003
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: Housing
Body Orientation: Straight
Mounting: Cable Mount
Gender: RCP
Number of Contacts: 3
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DAMM-3W3S RoHS compliant?
No, DAMM-3W3S is not RoHS compliant.
What is the lead time for DAMM-3W3S?
The standard lead time for DAMM-3W3S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 249
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.51
25
$8.47
70
$7.62
140
$7.58
280
$7.56
560
$7.54
1,050 +
$7.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!