- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMM-15S-Z
DAMM-15S-Z
ITT CANNON
Conn D-Subminiature F 15 POS 1.37mm Solder ST 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 15 POS 1.37mm Solder ST 15 Terminal 1 Port
Search Keywords: DAMM15SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMM-15S-Z
-
Alias/AKA:051521-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
On Order:
150
can ship 7/16/26
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$74.78
5
$51.15
10
$42.32
25
$39.20
50
$36.03
100
$34.98
250 +
$33.10
Click for Quote
Log in
to unlock special pricing