DAMM-15S-R

ITT CANNON

Connector, D-sub, Rectangular, DMM, A, 15, Rec, | ITT Cannon DAMM15SR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Connector, D-sub, Rectangular, DMM, A, 15, Rec, | ITT Cannon DAMM15SR
Search Keywords: DAMM15SR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DAMM-15S-R
  • Alias/AKA:
    051521-0105
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy
  • Gender:
    Socket
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Salt Spray Test:
    48 hours {96 Hrs for Stainless Steel}
  • Current Rating:
    7.5 A max
  • Operating Temperature:
    -55°/+150 °
  • Dielectric Withstanding Voltage:
    1000 VAC at sea level
  • Contact Finish:
    gold over nickel (Performance Class 2)
  • General:
    D*M High reliable D-Sub Connectors
  • Contact Resistance:
    7.5 milli Ohm max
  • Contact Arrangement:
    15 contacts size 20
  • Hardware:
    .120" (3,05mm) Through Hole
  • Shell Material:
    Steel
  • Contact Type:
    Right angled PCB
  • Wire Gauge Range Awg:
    AWG 20-28
  • Color Insulator:
    Black
  • Shell Finish:
    Yellow chromate over zinc
  • Disclaimer:
    Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
  • Mating Cycles:
    500
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
25
$97.68
50
$51.71
75
$36.39
100 +
$35.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!