Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMM-15S-L

Conn D-Subminiature F 15 POS 1.37mm Solder RA 15 Terminal 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature F 15 POS 1.37mm Solder RA 15 Terminal 1 Port
Search Keywords: DAMM15SL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DAMM-15S-L
  • Alias/AKA:
    051521-0040
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    A
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAMM-15S-L RoHS compliant?
No, DAMM-15S-L is not RoHS compliant.
What is the lead time for DAMM-15S-L?
The standard lead time for DAMM-15S-L is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
1
$56.31
5
$52.64
10
$51.06
25
$48.97
50
$47.39
100
$45.81
250 +
$36.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!