- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMM-15S-D
DAMM-15S-D
ITT CANNON
The DAMM-15S-D is a high-reliability, 15-contact D-Sub socket connector with right-angle solder terminations for PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The DAMM-15S-D is a high-reliability, 15-contact D-Sub socket connector with right-angle solder terminations for PCB mounting.
Search Keywords: DAMM15SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMM-15S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:Socket
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
19 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$49.55
5
$47.90
10
$40.34
25
$38.00
50
$37.81
100
$37.72
250 +
$37.63
Click for Quote
Log in
to unlock special pricing