Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMM-15S

D Subminiature Connector - 15 Contact - Female - Solder Terminal - Hole .112-.124 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 15 Contact - Female - Solder Terminal - Hole .112-.124 - Receptacle
Search Keywords: DAMM15S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAMM-15S
Alias/AKA: 051521-0000
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAMM-15S RoHS compliant?
No, DAMM-15S is not RoHS compliant.
What is the lead time for DAMM-15S?
The standard lead time for DAMM-15S is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 401
Can Ship immediately
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.03
5
$25.17
10
$23.71
25
$21.25
50
$20.23
100
$18.12
250 +
$16.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!