- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMM-15P-P
ITT CANNON
DAMM-15P-P
Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: DAMM15PP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMM-15P-P
-
Alias/AKA:051520-0065
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Frequently Asked Questions
Is DAMM-15P-P RoHS compliant?
No, DAMM-15P-P is not RoHS compliant.
What is the lead time for DAMM-15P-P?
The standard lead time for DAMM-15P-P is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
25
$105.30
50
$55.75
75
$39.23
100 +
$38.44
Click for Quote
Log in
to unlock special pricing