Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMM-15P-M

D Subminiature Connector - 15 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 15 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Plug
Search Keywords: DAMM15PM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAMM-15P-M
Alias/AKA: 051520-0024
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Termination Method: Solder
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAMM-15P-M RoHS compliant?
No, DAMM-15P-M is not RoHS compliant.
What is the lead time for DAMM-15P-M?
The standard lead time for DAMM-15P-M is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112
Can Ship immediately
25 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.30
5
$28.59
10
$28.03
25
$27.48
50
$27.21
100
$26.94
250 +
$25.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!