Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMM-15P-L

D Subminiature Connector - 15 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 15 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Plug
Search Keywords: DAMM15PL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAMM-15P-L
Alias/AKA: 051520-0025
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAMM-15P-L RoHS compliant?
No, DAMM-15P-L is not RoHS compliant.
What is the lead time for DAMM-15P-L?
The standard lead time for DAMM-15P-L is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 237
Ships today, if you order in
MOQ for out of Stock Qty:
25
22 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$52.11
5
$51.60
10
$43.85
25
$43.32
50
$43.21
75
$43.10
100 +
$35.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!