- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMM-15P-G
ITT CANNON
DAMM-15P-G
Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: DAMM15PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMM-15P-G
-
Alias/AKA:051520-0021
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Frequently Asked Questions
Is DAMM-15P-G RoHS compliant?
No, DAMM-15P-G is not RoHS compliant.
What is the lead time for DAMM-15P-G?
The standard lead time for DAMM-15P-G is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
25
$344.77
50
$181.96
75
$125.14
100 +
$122.64
Click for Quote
Log in
to unlock special pricing