Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMM-15P-E

The DAMM-15P-E is a high-reliability D-Sub male connector with 15 size-20 contacts and straight PCB pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The DAMM-15P-E is a high-reliability D-Sub male connector with 15 size-20 contacts and straight PCB pins.
Search Keywords: DAMM15PE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAMM-15P-E
Alias/AKA: 051520-0019
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DAMM-15P-E RoHS compliant?
No, DAMM-15P-E is not RoHS compliant.
What is the lead time for DAMM-15P-E?
The standard lead time for DAMM-15P-E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162
Can Ship immediately
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.98
5
$25.90
10
$25.41
25
$24.84
50
$24.47
100
$22.02
250 +
$21.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!