Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMM-15P

D Subminiature Connector - 15 Contact - Male - Solder Terminal - Hole .112-.124 - Plug

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 15 Contact - Male - Solder Terminal - Hole .112-.124 - Plug
Search Keywords: DAMM15P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DAMM-15P
  • Alias/AKA:
    051520-0000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder Pot
  • Shell Size:
    A
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAMM-15P RoHS compliant?
No, DAMM-15P is not RoHS compliant.
What is the lead time for DAMM-15P?
The standard lead time for DAMM-15P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 756
Ships today, if you order in
19 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$22.79
5
$18.04
10
$17.35
25
$16.12
50
$15.20
100
$14.48
250 +
$13.25
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!