- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMG-7X2P-J-K87
DAMG-7X2P-J-K87
ITT CANNON
Combination Layout D Sub Connector, Combo D D*M, DA-7W2, Plug, 7 Contacts, 5 Signal, 2 Power
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combination Layout D Sub Connector, Combo D D*M, DA-7W2, Plug, 7 Contacts, 5 Signal, 2 Power
Search Keywords: DAMG7X2PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMG-7X2P-J-K87
-
Alias/AKA:053512-2052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
38 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
53
$211.66
105
$109.14
158
$74.05
210 +
$72.57
Click for Quote
Log in
to unlock special pricing