Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMG-15S-J-A197

D Subminiature Connector - 15 Contact - Female - 0.109 inch Pitch - Solder Terminal - #4-40 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 15 Contact - Female - 0.109 inch Pitch - Solder Terminal - #4-40 - Receptacle
Search Keywords: DAMG15SJA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAMG-15S-J-A197
Alias/AKA: 053512-2008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAMG-15S-J-A197 RoHS compliant?
Yes, DAMG-15S-J-A197 is RoHS compliant.
What is the lead time for DAMG-15S-J-A197?
The standard lead time for DAMG-15S-J-A197 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 133
Ships today, if you order in
MOQ for out of Stock Qty:
25
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.29
5
$41.85
10
$35.25
25
$34.99
50
$34.82
75
$34.73
100 +
$28.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!