Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAME-3W3S-A197

Conn D-Subminiature RCP 3 POS Crimp ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature RCP 3 POS Crimp ST Panel Mount
Search Keywords: DAME3W3SA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAME-3W3S-A197
Alias/AKA: 053512-1553
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: Housing
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Termination Method: Crimp
Number of Contacts: 3
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAME-3W3S-A197 RoHS compliant?
Yes, DAME-3W3S-A197 is RoHS compliant.
What is the lead time for DAME-3W3S-A197?
The standard lead time for DAME-3W3S-A197 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
16 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
53
$19.03
105
$11.82
158
$9.33
210 +
$9.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!