- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMC-3X3P-J-K87
DAMC-3X3P-J-K87
ITT CANNON
Combination Layout D Sub Connector, 680M Series, DA-3W3, Plug, 3 Contacts, 3 Power, Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combination Layout D Sub Connector, 680M Series, DA-3W3, Plug, 3 Contacts, 3 Power, Solder
Search Keywords: DAMC3X3PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMC-3X3P-J-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
53
$235.06
105
$121.20
158
$82.24
210 +
$80.60
Click for Quote
Log in
to unlock special pricing