Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMC-11C1P-J-K87

The DAMC-11C1P-J-K87 is a 75 Ohm, 90-degree Combo D-subminiature plug connector with a DA shell size and an 11W1 layout.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The DAMC-11C1P-J-K87 is a 75 Ohm, 90-degree Combo D-subminiature plug connector with a DA shell size and an 11W1 layout.
Search Keywords: DAMC11C1PJK87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAMC-11C1P-J-K87
Alias/AKA: 053512-1479
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: A
Number of Contacts: 1Coaxial/10Signal
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAMC-11C1P-J-K87 RoHS compliant?
Yes, DAMC-11C1P-J-K87 is RoHS compliant.
What is the lead time for DAMC-11C1P-J-K87?
The standard lead time for DAMC-11C1P-J-K87 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 461
Can Ship immediately
19 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$62.38
5
$59.97
10
$59.10
20
$57.51
70
$56.78
140 +
$56.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!