- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMAMY-15S-F0
DAMAMY-15S-F0
ITT CANNON
Conn D-Subminiature SKT 15 POS Crimp Cable Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS Crimp Cable Mount 15 Terminal 1 Port
Search Keywords: DAMAMY15SF0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMAMY-15S-F0
-
Alias/AKA:051531-0033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Gender:Socket
-
Termination Method:Crimp
-
Shell Size:N/A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$81.17
25
$51.95
38
$40.59
50 +
$39.78
Click for Quote
Log in
to unlock special pricing