- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMAM-15S
DAMAM-15S
ITT CANNON
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Search Keywords: DAMAM15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMAM-15S
-
Alias/AKA:051531-0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:Socket
-
Termination Method:Crimp3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
283
Can Ship immediately
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$82.18
5
$77.44
10
$75.40
20
$73.35
50
$70.65
100 +
$52.11
Click for Quote
Log in
to unlock special pricing