- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMA-26S
DAMA-26S
ITT CANNON
Conn D-Subminiature F 26 POS 1.4mm Crimp ST Cable Mount 26 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 26 POS 1.4mm Crimp ST Cable Mount 26 Terminal 1 Port
Search Keywords: DAMA26S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMA-26S
-
Alias/AKA:050910-0404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
On Order:
50
can ship 8/17/26
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$132.64
5
$109.44
10
$106.00
13
$101.63
25
$100.63
38
$99.63
50 +
$98.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT