Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMA-26P

D-Sub - High Density Plug - Male Pins - 26 Position - 3 Rows - 0.050 Pitch x 0.050 Row to Row - 18 to 30 AWG - 7.5A - 1000V - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D-Sub - High Density Plug - Male Pins - 26 Position - 3 Rows - 0.050 Pitch x 0.050 Row to Row - 18 to 30 AWG - 7.5A - 1000V - Panel Mount - White.
Search Keywords: DAMA26P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAMA-26P
Alias/AKA: 050910-0396
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: Pin
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DAMA-26P RoHS compliant?
No, DAMA-26P is not RoHS compliant.
What is the lead time for DAMA-26P?
The standard lead time for DAMA-26P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 138
Ships today, if you order in
On Order:
125   can ship 1/14/27
MOQ for out of Stock Qty:
13
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.27
5
$46.20
10
$45.33
13
$44.55
25
$43.90
38
$43.46
50 +
$43.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!