Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAMA-15S

D Subminiature Connector - 15 Contact - Female - 0.108 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 15 Contact - Female - 0.108 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle
Search Keywords: DAMA15S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAMA-15S
Alias/AKA: 050910-0002
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAMA-15S RoHS compliant?
No, DAMA-15S is not RoHS compliant.
What is the lead time for DAMA-15S?
The standard lead time for DAMA-15S is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 994
Can Ship immediately
21 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$168.42
5
$168.00
10
$167.59
13
$167.17
25
$92.03
38
$63.91
50 +
$62.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!