- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAMA-15P
ITT CANNON
DAMA-15P
D Subminiature Connector - 15 Contact - Male - 0.108 inch Pitch - Crimp Terminal - Hole .112-.124 - Plug
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
D Subminiature Connector - 15 Contact - Male - 0.108 inch Pitch - Crimp Terminal - Hole .112-.124 - Plug
Search Keywords: DAMA15P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAMA-15P
-
Alias/AKA:050910-0001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DAMA-15P RoHS compliant?
No, DAMA-15P is not RoHS compliant.
What is the lead time for DAMA-15P?
The standard lead time for DAMA-15P is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Ships today, if you order in
21 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$55.78
5
$39.80
10
$37.05
25
$31.75
50
$28.17
100
$28.10
250 +
$24.78
Click for Quote
Log in
to unlock special pricing