- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAM-7W2S-K126
DAM-7W2S-K126
ITT CANNON
Conn Combo D-Subminiature F 5Signal/2Cavity POS Solder Pot ST Thru-Hole 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature F 5Signal/2Cavity POS Solder Pot ST Thru-Hole 7 Terminal 1 Port
Search Keywords: DAM7W2SK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAM-7W2S-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
53
$26.81
105
$16.66
158
$13.14
210 +
$12.88
Click for Quote
Log in
to unlock special pricing