Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAM-3WK3P-K87

D Subminiature Connector - 3 Contact - Male - Solder Terminal - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 3 Contact - Male - Solder Terminal - Plug
Search Keywords: DAM3WK3PK87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAM-3WK3P-K87
Alias/AKA: 053512-3018
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 3Cavity
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAM-3WK3P-K87 RoHS compliant?
Yes, DAM-3WK3P-K87 is RoHS compliant.
What is the lead time for DAM-3WK3P-K87?
The standard lead time for DAM-3WK3P-K87 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,805
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
53
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.32
10
$18.27
25
$18.23
53
$18.18
105
$11.29
158
$8.91
210 +
$8.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!