Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAM-3W3S-A197

D Subminiature Connector - 3 Contact - Female - 0.27 inch Pitch - Solder Terminal - Hole .12 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 3 Contact - Female - 0.27 inch Pitch - Solder Terminal - Hole .12 - Receptacle
Search Keywords: DAM3W3SA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAM-3W3S-A197
Alias/AKA: 053512-1270
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Socket
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 3Power
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAM-3W3S-A197 RoHS compliant?
Yes, DAM-3W3S-A197 is RoHS compliant.
What is the lead time for DAM-3W3S-A197?
The standard lead time for DAM-3W3S-A197 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,738
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.96
25
$6.92
70
$6.78
140
$6.68
280
$6.67
560
$6.65
1,050
$6.63
2,520 +
$6.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!