Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAM-3W3P-K87

D Subminiature Connector - 3 Contact - Male - 0.27 inch Pitch - Solder Terminal - Hole .12

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 3 Contact - Male - 0.27 inch Pitch - Solder Terminal - Hole .12
Search Keywords: DAM3W3PK87
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DAM-3W3P-K87
  • Alias/AKA:
    053512-1271
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    70
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    Pin
  • Termination Method:
    Solder Cup
  • Shell Size:
    A
  • Number of Contacts:
    3Power
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAM-3W3P-K87 RoHS compliant?
Yes, DAM-3W3P-K87 is RoHS compliant.
What is the lead time for DAM-3W3P-K87?
The standard lead time for DAM-3W3P-K87 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 884
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.21
25
$7.53
70
$7.09
140
$6.80
280
$6.50
560
$4.76
1,050
$4.07
2,520 +
$3.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!