- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAM-3H3P-N-K87
DAM-3H3P-N-K87
ITT CANNON
Conn Combo D-Subminiature PIN 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port
Search Keywords: DAM3H3PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAM-3H3P-N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
35 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:3Power
-
Contact Plating:Gold
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
53
$85.41
105
$45.51
158
$31.20
210 +
$30.57
Click for Quote
Log in
to unlock special pricing