- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAM-15S-A197
DAM-15S-A197
ITT CANNON
Conn D-Subminiature SKT 15 POS Solder Pot ST 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS Solder Pot ST 15 Terminal 1 Port
Search Keywords: DAM15SA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAM-15S-A197
-
Alias/AKA:053512-1467
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:Socket
-
Termination Method:Solder Pot
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$23.16
10
$20.23
25
$18.92
50
$18.32
100
$17.57
250
$17.52
500 +
$17.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT