- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAM-15P-W
DAM-15P-W
ITT CANNON
Conn D-Subminiature M 15 POS 1.37mm Solder RA 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 15 POS 1.37mm Solder RA 15 Terminal 1 Port
Search Keywords: DAM15PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAM-15P-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$349.56
50
$184.49
75
$126.88
100 +
$124.34
Click for Quote
Log in
to unlock special pricing