- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAM-15P-R
ITT CANNON
DAM-15P-R
Connector, D-sub, Rectangular, DM, A, 15, Plug, | ITT Cannon DAM15PR
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DAM-15P-R
-
Alias/AKA:053512-1223
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7415338050
-
COO:DE
-
Supplier Standard Pack:
1 -
Gender:Pin
-
Operating Temperature:-55°/+125 °