Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DAM-15P

D Subminiature Connector - 15 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 15 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Plug
Search Keywords: DAM15P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DAM-15P
Alias/AKA: 053512-0028
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DAM-15P RoHS compliant?
No, DAM-15P is not RoHS compliant.
What is the lead time for DAM-15P?
The standard lead time for DAM-15P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 942
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.46
25
$13.30
50
$11.62
100
$10.20
250
$10.09
500
$9.99
1,000 +
$9.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!